Murata GRM31CC8YA106KA12L

35V 10uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC8YA106KA12L.

Future Electronics

Datasheet4 pages5 years ago
Datasheet3 pages12 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
+8.93%

CAD Models

Download Murata GRM31CC8YA106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
Stock
786,386
307,730
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-26
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31X106KAHNNNE
25V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 16 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM31CC8YA106KA12L provided by its distributors.

35V 10uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 35 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 3216M/1206
Cap Ceramic 10uF 35V X6S 10% Pad SMD 1206 105C T/R
Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 10%, X6S, 35 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CC8YA106KA12L
Capacitance uF = 10 / Rated Voltage V = 35 / Tolerance = ±10 % / Ceramic Dielectric = X6S / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = GRM / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CC8YA106KA12L.