TDK C3216X6S1E106M160AB

25V 10uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X6S1E106M160AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-31.73%

CAD Models

Download TDK C3216X6S1E106M160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.091
Stock
59,545
192
Authorized Distributors
3
4
Capacitance
10 µF
10 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0805 10 uF 25 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
25V 10uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BC6106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X6S +/-20% 0603 Gen Purp
10V 10uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X6S1E106M160AB provided by its distributors.

25V 10uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,x6S,25V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X6S1E106M160AB
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 10uF 25V X6S 20% Pad SMD 1206 105C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos