Murata GRM31B5C2J102JW01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 630volts C0G 5%
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31B5C2J102JW01L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-1.97%

CAD Models

Download Murata GRM31B5C2J102JW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.048
$ 0.048
Stock
1,838,771
4,526,110
4,526,110
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12061C102JAT2A
1206 1 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B102KGFNNNE
500V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1000 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL31B102KHFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12063C102JAZ2A
Cap Ceramic 0.001uF 25V X7R 5% SMD 1206 FlexiTerm 125°C Paper T/R
Cap Ceramic 0.001uF 500V X7R 10% SMD 1206 125°C Embossed Plastic T/R

Descriptions

Descriptions of Murata GRM31B5C2J102JW01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 630volts C0G 5%
Cap Ceramic 0.001uF 630V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 630V C0G 5% SMD 1206 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 1nF ±5% 630V C0G(NP0)
Cap, 1000Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31B5C2J102JW01L
CAP CER 1000PF 630V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31B5C2J102JW01L.