Murata GRM31BR72H102KW01L

Cap Ceramic 0.001uF 500V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeGRM31BR72H102KW01LContact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31BR72H102KW01L.

IHS

Datasheet182 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
1
6,752,691
6,752,691
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL31B102KGFNNNE
500V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C102KBRACTU
Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 500V 1206 Blister T/R
C Series 1206 1 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31BR72H102KW01L provided by its distributors.

Cap Ceramic 0.001uF 500V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206
CAP CER 1000PF 500V 10% X7R 1206
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH