Yageo Group CC1206JKNPOZBN102

630V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JKNPOZBN102.

IHS

Datasheet21 pages3 years ago

Future Electronics

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+63.88%

CAD Models

Download Yageo Group CC1206JKNPOZBN102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.086
$ 0.086
Stock
4,616,875
1,843,305
1,843,305
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 100V 1206 Paper T/R
500V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C102JGHNNNE
Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JBCNNND
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group CC1206JKNPOZBN102 provided by its distributors.

630V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 630V C0G 5% SMD 1206 125°C Blister T/R
Avnet Japan
CAP CER 1000PF 630V C0G/NPO 1206 / 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 1nF ±5% 630V C0G(NP0)
CAP CER 1000PF 630V C0G/NPO 1206
CAPACITOR, 1000PF, C0G/NP0, 630V, 1206; Capacitance:1000pF; Voltage(DC):630V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CC Series RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.