Murata GRM31A5C2H151JW01D

Cap Ceramic 150pF 500V C0G 5% Pad SMD 1206 125C T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2H151JW01D.

IHS

Datasheet2 pages5 years ago

Ciiva

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM31A5C2H151JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.372
Stock
6,852
3,766
Authorized Distributors
4
6
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C151JHFNNNF
Cap Ceramic 150pF 630V C0G 5% SMD 1206 125°C Embossed T/R
630V 150pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 150PF 630V, C0G, 5%, 1206; Product Range:TDK - C Series; Capac
Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125C T/R
1kV 150pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C151JHFNNNE
Cap Ceramic 150pF 630V C0G 5% SMD 1206 125°C Embossed Plastic T/R

Descriptions

Descriptions of Murata GRM31A5C2H151JW01D provided by its distributors.

Cap Ceramic 150pF 500V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206
150pF ¡À5% C0G(NP0) 500V 1206 3.2mm*1.6mm*1mm
CAP CER 150PF 500V C0G/NP0 1206
1206 (3216Metric) GRM 500V 150pF ±5% C0G NP0
CAP, 150pF, 500V, 5%, COG, 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH