Yageo Group C1206C151JCGACTU

Cap Ceramic 150pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C151JCGACTU.

IHS

Datasheet25 pages3 years ago
Datasheet19 pages15 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+102%

CAD Models

Download Yageo Group C1206C151JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.17
Stock
35,197
83,251
Authorized Distributors
6
2
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

630V 150pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C151JHFNNNF
Cap Ceramic 150pF 630V C0G 5% SMD 1206 125°C Embossed T/R
630V 150pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 150PF 630V, C0G, 5%, 1206; Product Range:TDK - C Series; Capac
Cap Ceramic 150pF 500V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1206C151JCGACTU provided by its distributors.

Cap Ceramic 150pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
1206 C 150PF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, C0G DIELEC, +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206
SMD Comm C0G HV 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 150pF
MLCC, 150pF, ±5%, C0G(NP0), 500V, 1206, SMD, 3.2mm × 1.6mm × 1.6mm
Cap, 150Pf, 500V, 5%, C0G/Np0, 1206; |Kemet C1206C151JCGACTU
CAP, 150PF, 500V, 5%, C0G/NP0, 1206; Capacitance: 150pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C151JCGAC7800