TDK C3216C0G2J151J

Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125C T/R
$ 0.057
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J151J.

Inventory History

3 month trend:
-100%

Related Parts

500V 150pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C151J5GACTU
1206 C 150PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Samsung Electro-MechanicsCL31C151JBCNNNC
Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
630V 150pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 150pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063A151JAT2A
1206 150 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216C0G2J151J provided by its distributors.

Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125C T/R
CERAMIC CAPACITOR ceramic capacitor 630V 150pF 5% 30ppm/Cel ppm/C
CAP CER 150PF 630V 5% NP0 1206
CAPACITOR CERAMIC, 150PF, 230V, C0G, 1206; Dielectric Characteristic:C0G/NP0; Capacitance:150pF; Capacitance Tolerance:± 5%; Voltage Rating:630V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:1206; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos