Murata GRM3195C1H223JA01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 3216M/1206
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H223JA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-4.24%

CAD Models

Download Murata GRM3195C1H223JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.09
Stock
61,451
1,048,753
Authorized Distributors
5
6
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 22nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 100V NP0 1206 / 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
50V 22nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125C Paper T/R
Samsung Electro-MechanicsCL31C223JBHNNNE
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF C0G 1206 5% AEC-Q200

Descriptions

Descriptions of Murata GRM3195C1H223JA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 3216M/1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF 50Volts C0G 5%
CAP CER 0.022UF 50V C0G/NP0 1206
1206 (3216Metric) GRM 50V 0.022muF ±5% C0G NP0
22nF ¡À5% C0G(NP0) 50V 1206 3.2mm*1.6mm*1.6mm
CAP, 22000PF, 50V, MLCC, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH