What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA5C2C0G1H223J060AA

50V 22nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5C2C0G1H223J060AA.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

HQonline

Arrow.cn

Inventory History

3 month trend:
-12.04%

CAD Models

Download TDK CGA5C2C0G1H223J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.191
Stock
107,369
31,393
Authorized Distributors
6
2
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 22nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125C Paper T/R
50V 22nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C223JBHNNNE
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 3216M/1206

Descriptions

Descriptions of TDK CGA5C2C0G1H223J060AA provided by its distributors.

50V 22nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1206 50V 0.022 uF ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 1206 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206
Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5C2C0G1H223J060AA
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x1.6x0.6mm
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 22000, TOL: +/-5%, THICKNESS: 0.60 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos