What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C223J2GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF C0G 1206 5% AEC-Q200
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C223J2GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+0.21%

CAD Models

Download Yageo Group C1206C223J2GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.302
Stock
437,886
36,738
Authorized Distributors
6
3
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

250V 22nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 22nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C223JBHNNNE
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF C0G 1206 5% Flex AECQ
Mlcc,1206,np0,100V,22Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP02A223J160AA
50V 22nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C223J2GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF C0G 1206 5% AEC-Q200
1206 C 22NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 0.022uF 200V C0G 5% Pad SMD 1206 125C Automotive AEC-Q200 T/R
Cap Ceramic 0.022uF 200V C0G 5% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206
KEMET C1206C223J2GACAUTOSMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 0.022 F,5%, C0G / NP0, 200 V
AEC-Q200 Ceramic Capacitor 2000pcs (Reel) 22nF, 200VDC, 1206, ±5 %
1206 (3216Metric) SMD Auto C0G 200V 0.022muF ±5% C0G NP0
Mlcc Cap, Aec-Q200, C0G, 0.022Uf, 1206; Capacitance:0.022Μf; Voltage(Dc):200V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C223J2GACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C223J2GACAUTO.