Murata GRM3195C1H123JA01J

Cap Ceramic 0.012uF 50V C0G 5% Pad SMD 1206 125C T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H123JA01J.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-10.43%

CAD Models

Download Murata GRM3195C1H123JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.083
Stock
107,964
173,467
Authorized Distributors
5
6
Capacitance
12 nF
12 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 12nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.012uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Yageo GroupC0805C123J5GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 0.012muF ±5% C0G NP0
50V 13nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C123J3GACTU
12nF ±5% 25V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GRM3195C1H123JA01J provided by its distributors.

Cap Ceramic 0.012uF 50V C0G 5% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012uF 50Volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 3216M/1206
CAP CER 0.012UF 50V C0G/NP0 1206
1206 (3216Metric) GRM 50V 0.012muF ±5% C0G NP0
12nF ¡À5% C0G(NP0) 50V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH