Murata GCM2195C1H123JA16D

Cap Ceramic 0.012uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2195C1H123JA16D.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Ciiva

TME

Inventory History

3 month trend:
+3.64%

CAD Models

Download Murata GCM2195C1H123JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.064
Stock
793,965
638,843
Authorized Distributors
6
6
Capacitance
12 nF
12 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 12nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 13nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 11 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C123J3GACTU
12nF ±5% 25V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GCM2195C1H123JA16D provided by its distributors.

Cap Ceramic 0.012uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 0.012muF ±5% C0G NP0
CAP CER 0.012UF 50V C0G/NP0 0805
MLCC - 0805 50V C0G 12000pF 5% Auto
Multilayer Ceramic Capacitor, Aec-Q200 Gcm Series, 12000 Pf, - 5%, C0G/Np0, 50 V Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM2195C1H123JA16D
MURATA - GCM2195C1H123JA16D - Condensateur céramique multicouche CMS, 12000 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH