Yageo Group C0603C123J3GACTU

12nF ±5% 25V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C123J3GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-42.91%

CAD Models

Download Yageo Group C0603C123J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.131
$ 0.131
Stock
494,589
105,219
105,219
Authorized Distributors
6
6
6
Capacitance
12 nF
12 nF
12 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50V 12nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.012uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
50V 12nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C123J3GACTU provided by its distributors.

12nF ±5% 25V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 0603
Cap Ceramic 0.012uF 25V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.012uF 25V C0G 5% Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitor, C Series, 0.012 - F, - 5%, C0G/Np0, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C123J3GACTU
Chip Capacitance (Mlcc) 0603 12nF ±5% 25V C0G, NP0
MLCC 0603 C0G 25V 0.012uF 5% Pb-Free
0603 (1608Metric) SMD Comm C0G 25V 0.012muF ±5% C0G NP0
CAP, 0.012µF, 25V, 5%, C0G/NP0, 0603; Capacitance:12000pF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C123J3GAC7867
  • C0603C123J3GACTU.