
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | GRM21BR71H104KA01K | 90,000 | 10K | Tape & Reel | 12h | |||||||
| Farnell | GRM21BR71H104KA01K | 0 | 10 | Cut Tape | 4h | |||||||
| Aztech | GRM21BR71H104KA01K | 15,863 | 5h | |||||||||
| Classic Components | GRM21BR71H104KA01K | 40,000 | 2d | |||||||||
| EIS COMPONENTS | GRM21BR71H104KA01K | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Murata GRM21BR71H104KA01K.
Download Murata GRM21BR71H104KA01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM21BR71H104KA01K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM21BR71H104KA01K.