Yageo Group C0805C104K5RACAUTO

CAP CER 0.1UF 50V X7R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C104K5RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-8.14%

CAD Models

Download Yageo Group C0805C104K5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.029
$ 0.029
Stock
17,893,048
146,483,123
146,483,123
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0805X104K5RACTU
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 Flexible Termination 125C Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% AEC-Q200
KYOCERA AVX08055C104K4Z2A
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104KAT2A
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104K4T2A
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B104KBCNNNC
50V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C104K5RACAUTO provided by its distributors.

CAP CER 0.1UF 50V X7R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C104K5RACAUTO; 100 nF; 0805; 50 V; 50 V
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 100nF ±10% 50V X7R
SMD MLC Capacitor 100nF 50V 10% X7R 0805
Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C104K5RACAUTO
MLCC 50V 10% X7R TC 0.1uF SMD 0805
CAP, 0.1µF, 50V, 10%, X7R, 0805; Capacitance:0.1µF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C104K5RAC AUTO
  • C0805C104K5RACAUTO.