Descriptions of KYOCERA AVX 08055C104KAT2A provided by its distributors.
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C Paper T/R
Capacitor 0.1 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
0805 (2012Metric) ceramic capacitor 50V 0.1muF 卤10% X7R
Chip Capacitor (MLCC) 0805 100nF ±10% 50V X7R
CAPACITOR, 0805, NO BREAKDOWN OR VISUAL DEFECTS, 2.5% (MAX.), 100000 MEGOHMS
CAP, 0.1µF, 50V, 10%, X7R, 0805
Ceramic Capacitor Multilayer Ceramic 50V
Ceramic Capacitor, 0.1Uf, 10%, 50V, X7R, 0805, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C104KAT2A.
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 2 / Width mm = 1.2 / Height mm = 0.5 / Packaging = Tape & Reel