Murata GRM21BR60G107ME15L

4V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60G107ME15L.

Upverter

Datasheet206 pages9 years ago

IHS

TME

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+701%

CAD Models

Download Murata GRM21BR60G107ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.21
$ 0.21
Stock
1,337,231
1,416,759
1,416,759
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2020-03-31

Related Parts

TAIYO YUDENPMK212BBJ107MG-T
Multilayer Ceramic Capacitors (High dielectric type), 2.5V, 100 uF, ± 20 %, 0805, X5R, RoHS
TAIYO YUDENAMK316ABJ107ML-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 100 uF, ± 20 %, 1206, X5R, RoHS
TAIYO YUDENAMK316ABJ107MLHT
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206
1206 100 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
4V 100uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR60G107ME15L provided by its distributors.

4V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805
Cap Ceramic 100uF 4V X5R 20% Pad SMD 0805 85C T/R
Chip Capacitor (MLCC) 0805 100µF ±20% 4V X5R
Ceramic Capacitor 100uF, 4V, 0805, ±20 %
CAPACITOR, 100µF, 4V, 20%, X5R, 0805; Capacitance:100µF; Voltage Rating:4V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60G107ME15L.