Murata GRM21BR60G107ME11L

4V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60G107ME11L.

Newark

Datasheet4 pages6 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
+71.49%

CAD Models

Download Murata GRM21BR60G107ME11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.725
$ 0.725
Stock
1,412,084
1,337,236
1,337,236
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1206 100 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENPMK212BBJ107MG-T
Multilayer Ceramic Capacitors (High dielectric type), 2.5V, 100 uF, ± 20 %, 0805, X5R, RoHS
TAIYO YUDENAMK316ABJ107ML-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 100 uF, ± 20 %, 1206, X5R, RoHS
4V 100uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK316ABJ107MLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 100uF 20% X5R AEC-Q200
KYOCERA AVX12104D107MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GRM21BR60G107ME11L provided by its distributors.

4V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100UF 4V X5R 0805 / 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Cap Ceramic 100uF 4V X5R 20% Pad SMD 0805 85C T/R
Cap, 100Uf, 4V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR60G107ME11L
0805 (2012Metric) CERAMIC CAPACITOR GRM 4V 100muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH