TAIYO YUDEN AMK316ABJ107MLHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 4V X5R +/-20% 1206 HiCV
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK316ABJ107MLHT.

element14 APAC

Datasheet3 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-15.47%

CAD Models

Download TAIYO YUDEN AMK316ABJ107MLHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.285
$ 0.285
Stock
31,208
956,615
956,615
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENAMK316BJ107ML-T
4V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 100 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK316ABJ107ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3Volts X5R +/-20% 1206 HI CV
Samsung Electro-MechanicsCL31A107MQHNNNE
6.3V 100uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BBJ107MLHT
1206 100 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN AMK316ABJ107MLHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 4V X5R +/-20% 1206 HiCV
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206
Cap Ceramic 100uF 4V X5R 20% Pad SMD 1206 85C T/R
CAPACITOR, MLCC, 100UF, 4V, 1206; Capacitance:100µF; Voltage(DC):4V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:3.2mmRoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU