What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C221J5GACTU

50V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C221J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet1 page11 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+60.87%

CAD Models

Download Yageo Group C0805C221J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.034
$ 0.034
Stock
3,406,972
5,820,726
5,820,726
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C221JBANNNC
50V 220pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A221JAT2A
0805 220PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
0805 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A221JAT4A
Cap Ceramic 220pF 50V C0G 5% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21C241JBANNNC
50V 240pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C221J5GACTU provided by its distributors.

50V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 220PF 50V C0G/NP0 0805 / 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
LOW LOSS, ULTRA STABLE, MLCC, SMD CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, Surface Mount, 0805
Cap Ceramic 220pF 50V C0G 5% SMD 0805 125°C Plastic T/R
Avnet Japan
Cap 220Pf 50Vdc C0G 5% Smd 0805 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;220.PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
Ceramic Capacitor 220pF, 50VDC, 0805, ±5 %
SMD MLC Capacitor 220pF 50V 5% NPO 0805
220pF ±5% C0G(NP0) 50V 0805 SMD mount 2mm*1.25mm*1.25mm
CAP, 220PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 220pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Temperature Coefficient: 0ppm/°C ± 30ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C221J5GAC 7800
  • C0805C221J5GAC TU
  • C0805C221J5GAC TU.
  • C0805C221J5GAC-7800
  • C0805C221J5GAC-TU
  • C0805C221J5GAC-TU.
  • C0805C221J5GAC7800
  • C0805C221J5GACTU.