Murata GRM219R61C226ME15K

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61C226ME15K.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.17%

CAD Models

Download Murata GRM219R61C226ME15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.088
Stock
583,799
3,771,979
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK316ABJ226ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
TAIYO YUDENEMK325BJ226MM-T
16V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BBJ226MG-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 0805, X5R, RoHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21BR61C226ME44L; 22 µF; 0805; 16 V; 16 V
16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YD226MAT2A
1206 22000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +85DEGC, X5R DIELEC, +/-20%

Descriptions

Descriptions of Murata GRM219R61C226ME15K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
CERAMIC CAPACITOR 0805 ceramic capacitor 15% ppm/C 20% 22muF 16V
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Cap Ceramic 22uF 16V X5R 20% SMD 0805 85°C Embossed T/R
Avnet Japan
Capacitor, Mlc, 22Uf, 16V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM219R61C226ME15K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH