Murata GRM21BR61C226ME44L

Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21BR61C226ME44L; 22 µF; 0805; 16 V; 16 V
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61C226ME44L.

Farnell

Datasheet4 pages6 years ago

Newark

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
-27.33%

CAD Models

Download Murata GRM21BR61C226ME44L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.144
$ 0.144
Stock
2,406,021
9,088,515
9,088,515
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK212BBJ226MG-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 0805, X5R, RoHS
Yageo GroupC0805C226M9PACTU
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) | CAP CER 22UF 6.3V X5R 0805
Multilayer Ceramic Capacitors MLCC Surface Mount 0805 22uF 6.3 Volts X5R 20%
TAIYO YUDENJMK212BJ226MG-T
6.3V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BBJ226MGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X5R +/-20% 0805 STD
Samsung Electro-MechanicsCL21A226MQQNNNE
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR61C226ME44L provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21BR61C226ME44L; 22 µF; 0805; 16 V; 16 V
CAP CER 22UF 16V X5R 0805 / Cap Ceramic 22uF 16V X5R 20% Pad SMD 0805 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
0805 22 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Cap, 22Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR61C226ME44L
0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 22muF ±20% X5R
Chip Capacitor (MLCC) 0805 22µF ±20% 16V X5R
CAP, 22µF, 16V, 20%, X5R, 0805; Capacitance:22µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR61C226ME44L.