Murata GRM219R61A475KE32D

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 2012M/0805
$ 0.072
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61A475KE32D.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM219R61A475KE32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.073
$ 0.073
Stock
19,767
2,104,104
2,104,104
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK212BJ475KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 10% Tol
TAIYO YUDENLMK212ABJ475KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10Volts X5R +/-10% 0805 STD
Samsung Electro-MechanicsCL21A475KPFNNNE
10V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C475K8PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 10VDC, 85DEGC, X5R DIELEC, +/-10% SMD
10V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x1.25mm

Descriptions

Descriptions of Murata GRM219R61A475KE32D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 2012M/0805
4.7¦ÌF ¡À10% X5R 10V 0805 2mm*1.25mm*850¦Ìm
CAP CER 4.7UF 10V X5R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH