TDK C2012X5R1A475K125AA

Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT: 2x1.25x1.25mm
$ 0.049
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1A475K125AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+255%

CAD Models

Download TDK C2012X5R1A475K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.052
$ 0.052
Stock
220,445
7,203,158
7,203,158
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C475K8PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 10VDC, 85DEGC, X5R DIELEC, +/-10% SMD
TAIYO YUDENLMK212BJ475KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 10% Tol
0805 4.7 uF 10 V ±10% Tol. X5R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENLMK212ABJ475KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10Volts X5R +/-10% 0805 STD
Samsung Electro-MechanicsCL21A475KPFNNNE
10V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C475K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805

Descriptions

Descriptions of TDK C2012X5R1A475K125AA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85C Low ESR T/R
Ceramic Capacitor, 4.7Uf, 10V, X5R, 10%, 0805, Full Reel; Capacitance:4.7Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C2012X5R1A475K125AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1A475K125AA.