Murata GRM219R61A475KE34D

10V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61A475KE34D.

Newark

Datasheet1 page9 years ago

_legacy Avnet

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+37.46%

CAD Models

Download Murata GRM219R61A475KE34D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.146
$ 0.146
Stock
2,104,104
742,365
742,365
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK212BJ475KD-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
TAIYO YUDENJMK212BJ475KD-T
0805 6.3V X5R 4.7uF 10% multilayer ceramic capacitor
35V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ475KDHT
Cap ,mlcc ,0805,16V ,x5R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212BJ475KDHT
Samsung Electro-MechanicsCL21A475KACLRNC
25V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A475KPCLNNC
CAP CER 4.7UF 10V X5R 0805 / 4.7 μF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Descriptions

Descriptions of Murata GRM219R61A475KE34D provided by its distributors.

10V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 2012M/0805
CAP CER 4.7UF 10V X5R 0805 / Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 10V 4.7muF ±10% X5R
Ceramic Capacitor 4.7uF, 10VDC, 0805, ±10 %
Cap, 4.7Μf, 10V, 10%, X5R, 0805; Capacitance:4.7Μf; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata GRM219R61A475KE34D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R61A475KE34D.