Murata GRM2165C1H221GA01D

Cap Ceramic 220pF 50V C0G 2% Pad SMD 0805 125C T/R
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H221GA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-11.43%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.044
$ 0.044
Stock
54,552
104,485
104,485
Authorized Distributors
5
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 220pF NP0 ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 (2012Metric) CERAMIC CAPACITOR GRM 100V 220pF ±2% C0G NP0
Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 50V 0805 Paper T/R
0805 220 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
0805 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM2165C1H221GA01D provided by its distributors.

Cap Ceramic 220pF 50V C0G 2% Pad SMD 0805 125C T/R
0805 220 pF 50 V ± 2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2012M/0805
CAP CER 220PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH