Murata GCM2165C1H221JA16D

0805 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C1H221JA16D.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
-1.50%

CAD Models

Download Murata GCM2165C1H221JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.014
$ 0.014
Stock
239,694
5,675,478
5,675,478
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 50V 0805 Paper T/R
0805 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 450V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
450V 220pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 100V 0805 Paper T/R

Descriptions

Descriptions of Murata GCM2165C1H221JA16D provided by its distributors.

0805 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805
CAP CER 220PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM2165C1H221JA16D.