Murata GRM2165C2A221JA01D

0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C2A221JA01D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Future Electronics

Ciiva

HQonline

Inventory History

3 month trend:
+61.33%

CAD Models

Download Murata GRM2165C2A221JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.031
$ 0.031
Stock
461,656
1,756,252
1,756,252
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 100V 0805 Paper T/R
Mlcc,0805,c0G,100V,220Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4C2C0G2A221J060AA
Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C221JCANNNC
100V 220pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM2165C2A221JA01D provided by its distributors.

0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 220 Pf, 5%, C0G / Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes
100V 220pF null ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2012M/0805
CAP, 220PF, 100V, 5%, C0G/NP0, 0805; Capacitance: 220pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH