Murata GRM188R72D471KW07D

Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125C T/R
$ 0.063
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72D471KW07D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GRM188R72D471KW07D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.068
$ 0.068
Stock
3,500
384,756
384,756
Authorized Distributors
1
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C471K2RACTU
470pF ±10% 200V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C471K5RACTU
CAP CER 470PF 50V X7R 0603 / 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
50V 470pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06032C471KAT2A
0603 470 pF 200 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B471KB8NNNC
50V 470pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R72D471KW07D provided by its distributors.

Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1608M/0603
CAP CER 470PF 200V X7R 0603
0603 (1608Metric) GRM 200V 470pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH