Murata GRM188F51A105ZA01D

Multilayer Ceramic Capacitor, GRM Series, 1 - F, +80%, -20%, Y5V, 10 V, 0603 [1608 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188F51A105ZA01D.

IHS

Datasheet1 page8 years ago

element14 APAC

_legacy Avnet

Future Electronics

iiiC

CAD Models

Download Murata GRM188F51A105ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
257,460
14,386,734
14,386,734
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C105Z8VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 10V 0603 Paper T/R
Samsung Electro-MechanicsCL10F105ZO8NNNC
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F105ZP8NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F105ZO8NNND
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188F51A105ZA01D provided by its distributors.

Multilayer Ceramic Capacitor, GRM Series, 1 - F, +80%, -20%, Y5V, 10 V, 0603 [1608 Metric]
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 10V 1muF -20% +80% Y5V F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188F51A105ZA01D .
  • GRM188F51A105ZA01D.