Yageo Group CC0603ZRY5V7BB105

16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603ZRY5V7BB105.

IHS

Datasheet14 pages2 years ago

Upverter

element14 APAC

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.82%

CAD Models

Download Yageo Group CC0603ZRY5V7BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.019
$ 0.019
Stock
6,835,422
99,948
99,948
Authorized Distributors
6
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10F105ZO8NNNC
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F105ZO8NNND
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
KYOCERA AVX0603YG105ZAT2A
16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F105ZP8NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric]
KYOCERA AVX0603ZG105ZAT2A
10V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YG105ZAT4A
0603 1 uF 16 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0603ZRY5V7BB105 provided by its distributors.

16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series, 1.6 mm
CAP CER 1UF 16V Y5V 0603 / 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 1µF -20~+80% 16V Y5V
CAP, MLCC, 1UF, 16VDC, Y5V, 0603; Capacitance:1µF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:CC Series; Qualification:-RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage V = 16 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603ZRY5V7BB105.