Yageo Group CC0603ZRY5V6BB105

Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 10V 0603 Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603ZRY5V6BB105.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-11.01%

CAD Models

Download Yageo Group CC0603ZRY5V6BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.015
Stock
15,259,575
2,828,658
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX0603ZG105ZAT2A
10V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F105ZO8NNNC
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F105ZP8NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F105ZO8NNND
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
KYOCERA AVX0603YG105ZAT2A
16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603ZG105ZAT4A
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], -20%, +80%, Y5V, 1.6 mm, 0.8 mm

Descriptions

Descriptions of Yageo Group CC0603ZRY5V6BB105 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 10V 0603 Paper T/R
Avnet Japan
0603 1 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series, 1.6 mm
Chip Capacitor (MLCC) 0603 1µF -20~+80% 10V Y5V
CAPACITOR, 0603, 1UF, 10V, REEL 4000; Dielectric Characteristic:Y5V; Capacitance:1000nF; Capacitance Tolerance:+80%, -20%; Voltage Rating:10V; Temperature Coefficient:+22%, -82%; Series:2238246; Capacitor Case Style:0603; No. of ;RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage V = 10 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel
CAPACITOR, 0603, 1UF, 10V; Capacitor Application:Standard; Dielectric Characteristic:Y5V; Capacitance:1µF; Capacitance Tolerance:-20% to +80%; Voltage Rating:10VDC; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:0603; Reel Quantity:4000; Temperature Coefficient:+22%, -82%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:80%; Tolerance -:20%; Voltage Rating VDC:10V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603ZRY5V6BB105.