Murata GRM188C80G226ME15J

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1608M/0603
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C80G226ME15J.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

CAD Models

Download Murata GRM188C80G226ME15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.009
$ 0.009
Stock
35,000
2,434,470
2,434,470
Authorized Distributors
3
4
4
Capacitance
22 µF
22 µF
22 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK212AC6226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 4V X6S +/-20% 0805 Gen Purp
Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 20%, X6S, 0805 2012 Metric - T/R
Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
6.3V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BC6226MG-T
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C80G226ME15J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1608M/0603
CAP CER 22UF 4V X6S 0603
GRM 0603 X6S 22UF 4V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH