Murata GRM188C80G226MEA0D

Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0603 [1608 Metric]
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C80G226MEA0D.

IHS

Datasheet2 pages8 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-95.82%

CAD Models

Download Murata GRM188C80G226MEA0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
2,380,052
1,249,073
1,249,073
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 20%, X6S, 0805 2012 Metric - T/R
Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
TAIYO YUDENJMK212BC6226MG-T
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X226MRQNNNE
4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31X226KQHNNNE
6.3V 22uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C80G226MEA0D provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0603
Cap, 22Uf, 4V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188C80G226MEA0D
Cap Ceramic 22uF 4V X6S 20% SMD 0603 105°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 22µF ±20% 4V X6S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188C80G226MEA0D.