Murata GRM21BC80J226ME51K

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 20%, X6S, 0805 2012 Metric - T/R
$ 0.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC80J226ME51K.

TME

Datasheet3 pages4 years ago

Ciiva

X-ON

Inventory History

3 month trend:
-10.80%

CAD Models

Download Murata GRM21BC80J226ME51K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.072
$ 0.072
Stock
684,482
1,101,809
1,101,809
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
6.3V 22uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X226MRQNNNE
4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0603 [1608 Metric]
Samsung Electro-MechanicsCL31X226KQHNNNE
6.3V 22uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MLCC Cap Ceramic 22uF 4V X6S 20% Pad SMD 0603 105C T/R

Descriptions

Descriptions of Murata GRM21BC80J226ME51K provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 20%, X6S, 0805 2012 Metric - T/R
Cap Ceramic 22uF 6.3V X6S 20% Pad SMD 0805 105C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 22muF ±20% X6S
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 2012M/0805

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH