Murata GRM1885C1H5R1BA01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface...
$ 0.034
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H5R1BA01J.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.034
$ 0.03
Stock
1
410,725
Authorized Distributors
1
6
Capacitance
5.1 pF
5.1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C5R1CB8NNNC
Multilayer Ceramic Capacitor, 5.1 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A5R1BAT2A
Cap Ceramic 5.1pF 50V C0G 0.1pF SMD 0603 125°C T/R
0402 5.1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 5.1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 5.1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C5R1CB5NNNC
50V 5.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H5R1BA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1608M/0603
CAP CER 5.1PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH