Murata GJM1555C1H5R1CB01D

0402 5.1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H5R1CB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+59.27%

CAD Models

Download Murata GJM1555C1H5R1CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.012
$ 0.012
Stock
1,261,913
2,948,003
2,948,003
Authorized Distributors
6
6
6
Capacitance
5.1 pF
5.1 pF
5.1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 5.1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 5.1 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM Series 0402 5.1 pF 50 V ±0.05 pF C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C5R1CB5NNNC
50V 5.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C479C5GACTU
4.7pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0402C569C5GACTU
Cap Ceramic 5.6pF 50V C0G 0.25pF Pad SMD 0402 125C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GJM1555C1H5R1CB01D provided by its distributors.

0402 5.1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 5.1pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
50V 5.1pF null 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 5.1PF 50V C0G/NP0 0402 / 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap, 5.1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H5R1CB01D
Chip Capacitance (Mlcc) 0402 5.1pF ±0.25pF 50V C0G (NP0)
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 5.1pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1005M/0402
CAP CER 5.1PF 50V C0G/NP0 0402
CAP, 5.1PF, 50V, MLCC, 0402; Capacitance: 5.1pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H5R1CB01D.