Murata GRM1555C1H5R1CA01D

0402 5.1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H5R1CA01D.

Newark

Datasheet1 page9 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
+16.44%

CAD Models

Download Murata GRM1555C1H5R1CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
$ 0.013
Stock
2,948,003
1,261,913
1,261,913
Authorized Distributors
6
6
6
Capacitance
5.1 pF
5.1 pF
5.1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C5R1CB5NNNC
50V 5.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG4R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 4.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG4R7CV-F
TAIYO YUDENUMK105CG5R6CV-F
M 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 5.6pF
TAIYO YUDENUMK105CG5R6DV-F
Cap, Mlcc, 0402, 50V, C0G, 5.6Pf 0.5Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG5R6DV-F
50V 5.6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1H5R1CA01D provided by its distributors.

0402 5.1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 5.1pF ±0.25pF C0G NP0
CAP CER 5.1PF 50V C0G/NP0 0402 / 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap, Mlcc, 5.1Pf, C0G/Np0, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1H5R1CA01D
Capacitor, MLCC, 5.1PF, C0G/NP0, 50V, 0402;
Ceramic Capacitor, YES, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1005M/0402
Ceramic Capacitor 5.1pF, 50VDC, 0402, ±0.25 pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H5R1CA01D.