Murata GRM1885C1H222JA01J

CAP CER 2200PF 50V C0G/NP0 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H222JA01J.

Newark

Datasheet4 pages6 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+2.91%

CAD Models

Download Murata GRM1885C1H222JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.015
$ 0.015
Stock
633,058
8,817,632
8,817,632
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 50V C0G 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Samsung Electro-MechanicsCL10C222JB8NNNC
50V 2.2nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.2 nF 16 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1885C1H222JA01J provided by its distributors.

CAP CER 2200PF 50V C0G/NP0 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 50 V 2200 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM1885C1H222JA01J; 2.2 nF; 0603; 50 V; 50 V
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1608M/0603
Cap, 2200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1885C1H222JA01J
Chip Capacitance (Mlcc) 0603 2.2nF ±5% 50V C0G (NP0)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH