Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C1H222JA16D

50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H222JA16D.

Farnell

Datasheet4 pages6 years ago

element14 APAC

_legacy Avnet

Future Electronics

Ciiva

Inventory History

3 month trend:
-14.41%

CAD Models

Download Murata GCM1885C1H222JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.014
$ 0.014
Stock
11,618,821
5,224,135
5,224,135
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 50V C0G/NP0 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Yageo GroupC0603C222J5GACTU
0603 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
CAP CER 2200PF 50V C0G 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 2.2nF 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C1H222JA16D provided by its distributors.

50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 50V C0G/NP0 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Capacitor, 0603, 2.2Nf, 50V, C0G; |Murata Manufacturing Co., Ltd. GCM1885C1H222JA16D
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 2200pF ±5% C0G NP0
Cap Ceramic 0.0022uF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1608M/0603
Ceramic Capacitor 2.2nF, 50VDC, 0603, ±5 %
CAP CER 2200PF 50V C0G/NP0 0603
2.2nF ±5% C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*900μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H222JA16D.