Murata GCM1885C1H222JA16J

Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H222JA16J.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-5.75%

CAD Models

Download Murata GCM1885C1H222JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.015
$ 0.015
Stock
130,382
9,642,850
9,642,850
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 50V C0G/NP0 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Yageo GroupC0603C222J5GACTU
0603 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
CAP CER 2200PF 50V C0G 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Ceramic capacitor, 2.2 nF, 50 V (DC), ±5 %, SMD 0603 (1608), C0G, C1608C0G1H222J080AA
50V 2.2nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C1H222JA16J provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 2200pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1608M/0603
Cap Auto-grade 0.0022UF 50VDC C0G 5% SMD 0603
CAP CER 2200PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH