Murata GRM1885C1H202JA01D

CAP CER 2000PF 50V C0G/NP0 0603 / Cap Ceramic 0.002uF 50V C0G 5% Pad SMD 0603 125°C T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H202JA01D.

Upverter

Datasheet0 pages0 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+39.65%

CAD Models

Download Murata GRM1885C1H202JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.085
$ 0.085
Stock
2,626,865
330,623
330,623
Authorized Distributors
6
6
6
Capacitance
2 nF
2 nF
2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C182JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1.8nF, Surface Mount, 0603 inch
50V 2.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.8nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 50V C0G 0603 / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.8nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H202JA01D provided by its distributors.

CAP CER 2000PF 50V C0G/NP0 0603 / Cap Ceramic 0.002uF 50V C0G 5% Pad SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM1885C1H202JA01D; 2 nF; 0603; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 2nF ±5% 50V C0G(NP0)
Multilayer Ceramic Capacitor, Grm Series, 2000 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1885C1H202JA01D
CAP, 2000PF, 50V, 5%, C0G/NP0, 0603; Capacitance:2000pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H202JA01D.