Murata GCM1885C1H182JA16D

50V 1.8nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H182JA16D.

Newark

Datasheet4 pages6 years ago

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+26.60%

CAD Models

Download Murata GCM1885C1H182JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.011
$ 0.011
Stock
376,124
1,957,503
1,957,503
Authorized Distributors
6
6
6
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC Surface Mount 0603 1800pF 50 Volts C0G 5%
50V 1.8nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 1.8 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.8nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0603 125C T/R
Samsung Electro-MechanicsCL10C182JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1.8nF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GCM1885C1H182JA16D provided by its distributors.

50V 1.8nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 1800pF ±5% C0G NP0
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Chip Capacitor (MLCC) 0603 1.8nF ±5% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 1800Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C1H182JA16D
CAP CER 1800PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH