Murata GRM1885C1H1R5CA01J

1.5pF 50V C0G 0.25pF SMD 0603 multilayer ceramic capacitor
$ 0.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H1R5CA01J.

Future Electronics

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.015
$ 0.015
Stock
60,000
3,253,943
3,253,943
Authorized Distributors
3
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 1.5pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 1.5pF 0.1pF C0G 50V 0603 Paper T/R
Yageo GroupC0603C159C5GACTU
Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C Extreme Low ESR T/R
Mlcc,0603,np0,50V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2NP01H1R5C080AA
Mlcc,0603,np0,50V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP01H1R5C080AA
Yageo GroupC0402C159C5GACTU
Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GRM1885C1H1R5CA01J provided by its distributors.

1.5pF 50V C0G 0.25pF SMD 0603 multilayer ceramic capacitor
Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1608M/0603
1.5pF ¡À0.25pF C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 1.5PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH