Murata GRM1885C1H122GA01D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H122GA01D.

IHS

Datasheet186 pages11 years ago

Arrow.cn

Future Electronics

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
17,028
71,863
71,863
Authorized Distributors
1
5
5
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30

Related Parts

CGA Series 0603 1200 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
C Series 0603 1.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 150C T/R Automotive AEC-Q200
0603 1200 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of Murata GRM1885C1H122GA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603
Cap Ceramic 0.0012uF 50V C0G 2% Pad SMD 0603 125C Low ESR T/R
Multilayer Ceramic Capacitors 0603 50v C0G 122 2%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0012uF 50Volts 2%
CAP CER 1200PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH