Murata GCM1885C2A122JA16D

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A122JA16D.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-1.04%

CAD Models

Download Murata GCM1885C2A122JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.02
$ 0.02
Stock
193,983
182,351
182,351
Authorized Distributors
6
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

C Series 0603 1.2 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1200pF 100volt C0G +/-5%
CGA 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 1200pF
50V 1.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1200 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 25 VDC 5% 0603 C0G (NP0)

Descriptions

Descriptions of Murata GCM1885C2A122JA16D provided by its distributors.

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap, Mlcc, 1200Pf, C0G/Np0, 100V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A122JA16D
Capacitor, MLCC, 1200PF, C0G/NP0, 100V, 0603;
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1608M/0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 1200pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A122JA16D.