Murata GCM1885C1H122GA16D

Cap Ceramic 0.0012uF 50V C0G 2% Pad SMD 0603 125C Automotive T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H122GA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
-2.87%

CAD Models

Download Murata GCM1885C1H122GA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.371
Stock
71,863
28,566
Authorized Distributors
5
3
Capacitance
1.2 nF
1.2 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C1H122GA16D provided by its distributors.

Cap Ceramic 0.0012uF 50V C0G 2% Pad SMD 0603 125C Automotive T/R
Cap, Mlcc, 1200Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C1H122GA16D
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
CAP, MLCC, 1200PF, C0G/NP0, 50V, 0603;
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.0012muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H122GA16D.