Murata GRM1885C1H102FA01J

0603 1000 pF 50 V ±1% C0G Multilayer Ceramic Chip Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H102FA01J.

IHS

Datasheet1 page0 years ago

Future Electronics

CAD Models

Download Murata GRM1885C1H102FA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
Stock
14,214
3,410,190
Authorized Distributors
3
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

0603 1 nF 25 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 0603 125C T/R
Yageo GroupC0603C102J5GACTU
Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C102J5GAC7867
50V 1nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 50V C0G/NP0 0603 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C102JB8NNNC
50V 1nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H102FA01J provided by its distributors.

0603 1000 pF 50 V ±1% C0G Multilayer Ceramic Chip Capacitor
CAP CER 1000PF 50V C0G/NP0 0603 / 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0603 125C Low ESR T/R
CAP, 1000PF, 50V, 1%, C0G/NP0, 0603; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH