Yageo Group CC0603FRNPO8BN102

0603 1 nF 25 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603FRNPO8BN102.

IHS

Datasheet15 pages2 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+13.02%

CAD Models

Download Yageo Group CC0603FRNPO8BN102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.368
$ 0.368
Stock
160,556
5,996,151
5,996,151
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.001uF 25V C0G 1% SMD 0603 125°C Paper T/R
0603 1 nF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 1000 pF 50 V ±1% C0G Multilayer Ceramic Chip Capacitor
Yageo GroupC0603C102J3GACTU
0603 C 1NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Yageo GroupC0603C102K3GACTU
Cap Ceramic 0.001uF 25V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
25V 1nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0603FRNPO8BN102 provided by its distributors.

0603 1 nF 25 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 25V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
Cap, 1000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO8BN102
Chip Capacitor (MLCC) 0603 1nF ±1% 25V C0G(NP0)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.